
85100RC83APW50 | |
|---|---|
DigiKey Part Number | 5664-85100RC83APW50-666-ND |
Manufacturer | |
Manufacturer Product Number | 85100RC83APW50 |
Description | 851 3C 3#20 PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Green Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Material Flammability Rating UL94 HB |
Qualification MIL-DTL-26482 | Features Cable Clamp |
Shell Size - Insert 8-3A | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation W | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| 10 | 43,53200 € | 435,32 € |
| 25 | 41,17760 € | 1.029,44 € |
| 50 | 38,09260 € | 1.904,63 € |
| 100 | 36,28220 € | 3.628,22 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |

