New at DigiKey
Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0058-024

DigiKey Part Number
5664-415-0058-024-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0058-024
Description
N STRAIGHT PLUG TO N STRAIGHT
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
24.00" (609.60mm)
Packaging
Retail Package
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
11 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
145,89000 €45,89 €
1043,27700 €432,77 €
2540,93960 €1.023,49 €
5037,86300 €1.893,15 €
10036,06130 €3.606,13 €
Unit Price without VAT:45,89000 €
Unit Price with VAT:54,60910 €