
225-1012-000 | |
|---|---|
DigiKey Part Number | 5664-225-1012-000-ND |
Manufacturer | |
Manufacturer Product Number | 225-1012-000 |
Description | CONN SEALING PLUG RED |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 20 Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 20 | |
Material | - | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,28900 € | 14,45 € |
| 100 | 0,27200 € | 27,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

