
21655.6 | |
|---|---|
DigiKey Part Number | 5664-21655.6-2080-ND |
Manufacturer | |
Manufacturer Product Number | 21655.6 |
Description | CORD GRIP PG13.5MSS1 6.5 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Category | Thread Size PG13.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.260" (6.60mm) |
Series | Panel Hole Size 0.810" (20.6mm) |
Packaging Retail Package | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.370" (9.40mm) | Operating Temperature -40°C ~ 300°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 26,78000 € | 267,80 € |
| 25 | 25,33560 € | 633,39 € |
| 50 | 23,43180 € | 1.171,59 € |
| 100 | 22,31840 € | 2.231,84 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

