
21-21-M2.5 | |
|---|---|
DigiKey Part Number | 5664-21-21-M2.5-1097-ND |
Manufacturer | |
Manufacturer Product Number | 21-21-M2.5 |
Description | PL75/PL75, TWC-78-2 CABLE 2.5M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 98.4" (2.5m) 8.2' |
Category | 2nd Contact Gender Male |
Manufacturer Cinch Connectivity Solutions Trompeter | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 98.4" (2.5m) 8.2' |
Part Status Active | Cable Type Twinaxial |
Style TRB to TRB | Overall Impedance 78 Ohms |
1st Connector TRB Plug | Frequency - Max 500 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector TRB Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,79000 € | 292,79 € |
| 10 | 276,05600 € | 2.760,56 € |
| 25 | 261,14040 € | 6.528,51 € |
| 50 | 241,55000 € | 12.077,50 € |
| 100 | 230,05090 € | 23.005,09 € |
| Unit Price without VAT: | 292,79000 € |
|---|---|
| Unit Price with VAT: | 348,42010 € |

