
21-14-M4.5 | |
|---|---|
DigiKey Part Number | 5664-21-14-M4.5-1097-ND |
Manufacturer | |
Manufacturer Product Number | 21-14-M4.5 |
Description | PL75/PL75, M17/176-00002 4.5M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 177.2" (4.5m) 14.8' |
Category | 2nd Contact Gender Male |
Manufacturer Cinch Connectivity Solutions Trompeter | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 177.2" (4.5m) 14.8' |
Part Status Active | Cable Type Twinaxial |
Style TRB to TRB | Overall Impedance 78 Ohms |
1st Connector TRB Plug | Frequency - Max 500 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector TRB Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,00000 € | 408,00 € |
| 10 | 384,69000 € | 3.846,90 € |
| 25 | 363,89320 € | 9.097,33 € |
| 50 | 336,60280 € | 16.830,14 € |
| 100 | 320,57380 € | 32.057,38 € |
| Unit Price without VAT: | 408,00000 € |
|---|---|
| Unit Price with VAT: | 485,52000 € |

