New at DigiKey
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145-0901-821

DigiKey Part Number
5664-145-0901-821-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
145-0901-821
Description
2.92MM ADAPTER ASSEMBLY, PLUG
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded, Threaded
Packaging
Retail Package
Frequency - Max
40 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Stainless Steel
Conversion Type
Same Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polyphenylene Ether (PPE)
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
163,30000 €63,30 €
1059,68800 €596,88 €
2556,45880 €1.411,47 €
5052,22640 €2.611,32 €
10049,73610 €4.973,61 €
Unit Price without VAT:63,30000 €
Unit Price with VAT:75,32700 €