
142-1701-821 | |
|---|---|
DigiKey Part Number | 5664-142-1701-821-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-1701-821 |
Description | SMA HIGH FREQ JACK ASSEMBLY,SE |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
EDA/CAD Models | 142-1701-821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,53000 € | 35,53 € |
| 10 | 33,50300 € | 335,03 € |
| 25 | 31,69280 € | 792,32 € |
| 50 | 29,31300 € | 1.465,65 € |
| 100 | 27,91920 € | 2.791,92 € |
| Unit Price without VAT: | 35,53000 € |
|---|---|
| Unit Price with VAT: | 42,28070 € |

