
142-0711-511 | |
|---|---|
DigiKey Part Number | 5664-142-0711-511-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0711-511 |
Description | JACK ASSY,RA PC SURFACE MOUNT |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount, Right Angle; Through Hole Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount; Surface Mount, Right Angle; Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,15000 € | 30,15 € |
| 10 | 28,42100 € | 284,21 € |
| 25 | 26,88240 € | 672,06 € |
| 50 | 24,86800 € | 1.243,40 € |
| 100 | 23,68670 € | 2.368,67 € |
| Unit Price without VAT: | 30,15000 € |
|---|---|
| Unit Price with VAT: | 35,87850 € |

