
142-0403-101 | |
|---|---|
DigiKey Part Number | 5664-142-0403-101-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0403-101 |
Description | SMA PLUG ASSEMBLY RIGHT ANGLE |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-161, 174, 188, 316 | Voltage Rating 250 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 12,57000 € | 125,70 € |
| 25 | 11,89000 € | 297,25 € |
| 50 | 10,99780 € | 549,89 € |
| 100 | 10,47930 € | 1.047,93 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

