
121348-0010 | |
|---|---|
DigiKey Part Number | 5664-121348-0010-ND |
Manufacturer | Sure-Seal Connections |
Manufacturer Product Number | 121348-0010 |
Description | CON GSS PIN .75-1.5 INSSUP 5K |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Tin |
Category | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Manufacturer Sure-Seal Connections | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Retail Package | Contact Finish Tin |
Part Status Active | Termination Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.735,45000 € | 1.735,45 € |
| 10 | 1.636,28700 € | 16.362,87 € |
| 25 | 1.547,83800 € | 38.695,95 € |
| 50 | 1.431,75000 € | 71.587,50 € |
| 100 | 1.363,57110 € | 136.357,11 € |
| Unit Price without VAT: | 1.735,45000 € |
|---|---|
| Unit Price with VAT: | 2.065,18550 € |

