
030-8588-006 | |
|---|---|
DigiKey Part Number | 5664-030-8588-006-ND |
Manufacturer | |
Manufacturer Product Number | 030-8588-006 |
Description | CONTACT PIN 12-14AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 12-14 AWG |
Series | Wire Gauge or Range - mm² 2.0 ~ 3.0mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
Contact Type Pin | Contact Finish Thickness 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

