


TC8FD00-08 | |
|---|---|
DigiKey Part Number | TC8FD00-08-ND |
Manufacturer | |
Manufacturer Product Number | TC8FD00-08 |
Description | SPEAKR 8.14OHM 25W TOP PT 85.1DB |
Customer Reference | |
Detailed Description | 8.14 Ohms Full Range Speaker 25 W 130 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 130 Hz ~ 20 kHz | |
Frequency - Self Resonant | 124.86Hz | |
Impedance | 8.14 Ohms | |
Efficiency - dBA | 85.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.189" L x 3.189" W (81.00mm x 81.00mm) | |
Height - Seated (Max) | 1.650" (41.90mm) |

