TC5FC02-04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Peerless by Tymphany
In Stock: 111
Unit Price: 10,22000 €
Datasheet
4 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round, Square Frame
TC5FC02-04 bottom

TC5FC02-04

DigiKey Part Number
TC5FC02-04-ND
Manufacturer
Manufacturer Product Number
TC5FC02-04
Description
SPEAKER 4OHM 5W TOP PORT 86.3DB
Customer Reference
Detailed Description
4 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round, Square Frame
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Full Range
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
203.04Hz
Impedance
4 Ohms
Efficiency - dBA
86.30
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
5 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.594" L x 1.594" W (40.50mm x 40.50mm)
Height - Seated (Max)
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes