
TA6FC00-08 | |
|---|---|
DigiKey Part Number | TA6FC00-08-ND |
Manufacturer | |
Manufacturer Product Number | TA6FC00-08 |
Description | SPEAKR 7.19OHM 10W TOP PT 82.2DB |
Customer Reference | |
Detailed Description | 7.19 Ohms Full Range Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 10 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 179.65Hz | Size / Dimension 2.323" L x 2.323" W (59.00mm x 59.00mm) |
Impedance 7.19 Ohms | Height - Seated (Max) 1.371" (34.83mm) |
Efficiency - dBA 82.20 |

