
PMT-30N18AL03-04 | |
|---|---|
DigiKey Part Number | PMT-30N18AL03-04-ND |
Manufacturer | |
Manufacturer Product Number | PMT-30N18AL03-04 |
Description | SPEAKR 3.81OHM 1.5W TOP 80.2DB |
Customer Reference | |
Detailed Description | 3.81 Ohms Full Range Speaker 1.5 W 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 243.3Hz | |
Impedance | 3.81 Ohms | |
Efficiency - dBA | 80.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height - Seated (Max) | 0.549" (13.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 5 | 6,32600 € | 31,63 € |
| 50 | 5,99240 € | 299,62 € |
| 100 | 5,65940 € | 565,94 € |
| 250 | 5,32652 € | 1.331,63 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |







