


PLS-65F25AL02-08 | |
|---|---|
DigiKey Part Number | PLS-65F25AL02-08-ND |
Manufacturer | |
Manufacturer Product Number | PLS-65F25AL02-08 |
Description | SPEAKR 7.29OHM 25W TOP PT 82.8DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.29 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Ferrite |
Frequency Range 100 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 104.3Hz | Size / Dimension 2.717" L x 2.717" W (69.00mm x 69.00mm) |
Impedance 7.29 Ohms | Height - Seated (Max) 1.819" (46.20mm) |
Efficiency - dBA 82.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,84725 € | 1.643,34 € |
| Unit Price without VAT: | 6,84725 € |
|---|---|
| Unit Price with VAT: | 8,14823 € |



