3.44 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.44 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round
OX20SC02-04 bottom

OX20SC02-04

DigiKey Part Number
OX20SC02-04-ND
Manufacturer
Manufacturer Product Number
OX20SC02-04
Description
SPEAKR 3.44OHM 80W TOP PT 87.8DB
Customer Reference
Detailed Description
3.44 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Tweeter
Frequency Range
2.5 kHz ~ 20 kHz
Frequency - Self Resonant
1084.63Hz
Impedance
3.44 Ohms
Efficiency - dBA
87.80
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
80 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.354" Dia (34.40mm)
Height - Seated (Max)
0.909" (23.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.