4.33 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.33 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
OC16SC00-04 bottom

OC16SC00-04

DigiKey Part Number
OC16SC00-04-ND
Manufacturer
Manufacturer Product Number
OC16SC00-04
Description
SPEAKR 4.33OHM 100W TOP 82.8DB
Customer Reference
Detailed Description
4.33 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Tweeter
Frequency Range
2.5 kHz ~ 20 kHz
Frequency - Self Resonant
2082.09Hz
Impedance
4.33 Ohms
Efficiency - dBA
82.80
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
100 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.024" Dia (26.00mm)
Height - Seated (Max)
0.520" (13.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,73000 €7,73 €
57,34000 €36,70 €
506,95300 €347,65 €
1006,56680 €656,68 €
2506,18040 €1.545,10 €
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €