


H25TG05-08 | |
|---|---|
DigiKey Part Number | H25TG05-08-ND |
Manufacturer | |
Manufacturer Product Number | H25TG05-08 |
Description | SPEAKER 7.96OHM 150W TOP PT 98DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.96 Ohms Tweeter Speaker 150 W Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 150 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Titanium |
Type Tweeter | Material - Magnet Ferrite |
Frequency - Self Resonant 1750.51Hz | Termination Solder Eyelet(s) |
Impedance 7.96 Ohms | Size / Dimension 4.079" Dia (103.60mm) |
Efficiency - dBA 98.00 | Height - Seated (Max) 2.331" (59.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 17,78848 € | 3.735,58 € |
| Unit Price without VAT: | 17,78848 € |
|---|---|
| Unit Price with VAT: | 21,16829 € |








