


GBS-200F35CP02-04 | |
|---|---|
DigiKey Part Number | GBS-200F35CP02-04-ND |
Manufacturer | |
Manufacturer Product Number | GBS-200F35CP02-04 |
Description | SPEAKR 4.49OHM 150W TOP 84.5DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.49 Ohms Subwoofer Speaker 150 W 40 Hz ~ 500 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 40 Hz ~ 500 Hz | |
Frequency - Self Resonant | 41.8Hz | |
Impedance | 4.49 Ohms | |
Efficiency - dBA | 84.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 150 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 8.874" Dia (225.40mm) | |
Height - Seated (Max) | 2.224" (56.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,84000 € | 33,84 € |
| 12 | 26,41333 € | 316,96 € |
| 28 | 24,33143 € | 681,28 € |
| 52 | 22,93346 € | 1.192,54 € |
| 100 | 22,72610 € | 2.272,61 € |
| Unit Price without VAT: | 33,84000 € |
|---|---|
| Unit Price with VAT: | 40,26960 € |










