6.64 Ohms Woofer Speaker 100 W 80 Hz ~ 800 Hz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.64 Ohms Woofer Speaker 100 W 80 Hz ~ 800 Hz Top Round
FSL-0615R02-08 bottom

FSL-0615R02-08S

DigiKey Part Number
FSL-0615R02-08S-ND
Manufacturer
Manufacturer Product Number
FSL-0615R02-08S
Description
SPEAKR 6.64OHM 100W TOP 92.7DB
Customer Reference
Detailed Description
6.64 Ohms Woofer Speaker 100 W 80 Hz ~ 800 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Woofer
Frequency Range
80 Hz ~ 800 Hz
Frequency - Self Resonant
79.8Hz
Impedance
6.64 Ohms
Efficiency - dBA
92.70
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
100 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
6.858" Dia (174.2mm)
Height - Seated (Max)
3.778" (95.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.