Similar



DQ25SC16-04 | |
|---|---|
DigiKey Part Number | DQ25SC16-04-ND |
Manufacturer | |
Manufacturer Product Number | DQ25SC16-04 |
Description | SPEAKR 3.73OHM 100W TOP 90.7DB |
Customer Reference | |
Detailed Description | 3.73 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 100 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round |
Technology Magnetic | Material - Cone Titanium, Treated |
Type Tweeter | Material - Magnet Nd-Fe-B |
Frequency Range 2.5 kHz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 1369.53Hz | Size / Dimension 2.559" Dia (65.00mm) |
Impedance 3.73 Ohms | Height - Seated (Max) 1.106" (28.10mm) |
Efficiency - dBA 90.70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XT25SC50-04 | Peerless by Tymphany | 0 | XT25SC50-04-ND | 13,76042 € | Similar |


