
D19TD05-08 | |
|---|---|
DigiKey Part Number | D19TD05-08-ND |
Manufacturer | |
Manufacturer Product Number | D19TD05-08 |
Description | SPEAKR 7.64OHM 100W TOP 87.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.64 Ohms Tweeter Speaker 100 W 1 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1687.93Hz | |
Impedance | 7.64 Ohms | |
Efficiency - dBA | 87.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth, Treated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.701" Dia (94.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 5 | 14,66000 € | 73,30 € |
| 50 | 13,88960 € | 694,48 € |
| 100 | 13,11800 € | 1.311,80 € |
| 250 | 12,34624 € | 3.086,56 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |











