



P 6225 A | |
|---|---|
DigiKey Part Number | 6303-P6225A-ND |
Manufacturer | |
Manufacturer Product Number | P 6225 A |
Description | Power Supply DC 0-30 V/0-5 A |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 150W Features Adjustable |
Datasheet | Datasheet |
Category | Features Adjustable |
Manufacturer PeakTech GmbH | Power (Watts) 150W |
Packaging Retail Package | Accuracy - Voltmeter; Ammeter 0.5% + 2 digits |
Part Status Active | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 5mV |
Voltage - Supply 100 ~ 240VAC | Current Regulation - Line 0.1% + 1mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.2% + 5mA |
Current - Output 0 ~ 10A | Ripple 3mV rms |
Display Type LED | Weight 5.9 lbs (2.7 kg) |
Number of Characters 8 |



