
P 6155 | |
|---|---|
DigiKey Part Number | 6303-P6155-ND |
Manufacturer | |
Manufacturer Product Number | P 6155 |
Description | Switching Mode Power Supply |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 600W Features Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 230VAC | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Adjustable | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 1% rdg + 3 digits | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | ±50mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 50mA | |
Ripple | 150mV p-p | |
Weight | 6.6 lbs (3 kg) |

