



P 2705 | |
|---|---|
DigiKey Part Number | 6303-P2705-ND |
Manufacturer | |
Manufacturer Product Number | P 2705 |
Description | Milliohmmeter 400 m40 |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance Battery Test, Diode Test Function Features Backlight, Hold |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance |
Manufacturer PeakTech GmbH | Functions, Extra Battery Test, Diode Test |
Packaging Retail Package | Features Backlight, Hold |
Part Status Active | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 1000V |
Display Type LCD | Includes Battery, Case, Clips, Manual, Test Leads |

