



P 2695 | |
|---|---|
DigiKey Part Number | 6303-P2695-ND |
Manufacturer | |
Manufacturer Product Number | P 2695 |
Description | Insulation Tester 1251000 V |
Customer Reference | |
Detailed Description | Field Testing Insulation Resistance Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Insulation Resistance Tester | |
For Use With/Related Products | Field Testing | |
Specifications | CAT III 1000V | |
Weight | 1.543 lb (700.0 g) |

