



P 2005 A | |
|---|---|
DigiKey Part Number | 6303-P2005A-ND |
Manufacturer | |
Manufacturer Product Number | P 2005 A |
Description | Multimeter 1000 V / 2000 Ct |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Frequency Continuity Test, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Frequency | |
Functions, Extra | Continuity Test, Diode Test | |
Features | Auto Off, Backlight, Hold | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT III 1000V | |
Includes | Adapter, Battery, Case, Hanger, Manual, Temperature Probe, Test Leads |

