
PAT02 | |
|---|---|
DigiKey Part Number | PAT02-ND |
Manufacturer | |
Manufacturer Product Number | PAT02 |
Description | PATCH CABLE, CAT 5/6 UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Tester Cable for use with UTP05 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peak Electronic Design Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Tester | |
Accessory Type | Cable | |
For Use With/Related Products | UTP05 | |
Specifications | Cat 5/5e, 10" ~ 12" Overall Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

