
PCTWSLMR-2 | |
|---|---|
DigiKey Part Number | 3299-PCTWSLMR-2-ND |
Manufacturer | |
Manufacturer Product Number | PCTWSLMR-2 |
Description | RF ANT 155MHZ WHIP STR NMO NMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, LTE, LMR/TETRA/P25 Whip, Straight NMO NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 155MHz, 450MHz, 829MHz | |
Frequency Range | 136MHz ~ 174MHz, 380MHz ~ 520MHz, 698MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 1dBi, 1dBi | |
Power - Max | 160 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP56 | |
Mounting Type | NMO Mount | |
Height (Max) | 22.205" (564.00mm) | |
Applications | 2G, 3G, 5G, Cellular, LTE, LMR/TETRA/P25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,94000 € | 112,94 € |
| 10 | 95,17600 € | 951,76 € |
| 25 | 90,74240 € | 2.268,56 € |
| 100 | 85,86990 € | 8.586,99 € |
| Unit Price without VAT: | 112,94000 € |
|---|---|
| Unit Price with VAT: | 134,39860 € |



