2 mOhms ±0.1% 50W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM50 2m OHM B

DigiKey Part Number
5994-RXM502mOHMB-ND
Manufacturer
Manufacturer Product Number
RXM50 2m OHM B
Description
PWR Shunt 50W 2m OHM0.1%30ppm/K
Customer Reference
Detailed Description
2 mOhms ±0.1% 50W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 125°C
Mfr
Features
Current Sense
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
2 mOhms
Size / Dimension
2.560" L x 3.543" W (65.00mm x 90.00mm)
Tolerance
±0.1%
Height - Seated (Max)
1.614" (41.00mm)
Power (Watts)
50W
Lead Style
4-Terminal
Composition
Metal Clad
Package / Case
Rectangular Case
Temperature Coefficient
±30ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from PCN
A separate 18,70 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,92000 €229,92 €
2143,70000 €287,40 €
Unit Price without VAT:229,92000 €
Unit Price with VAT:273,60480 €