100 µOhms ±0.1% 100W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS 100uOHM B TC10

DigiKey Part Number
5994-PSS100uOHMBTC10-ND
Manufacturer
Manufacturer Product Number
PSS 100uOHM B TC10
Description
PWR Shunt100W 100uOHM 0.1%10ppm
Customer Reference
Detailed Description
100 µOhms ±0.1% 100W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Current Sense
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Screw Holes
Resistance
100 µOhms
Size / Dimension
5.709" L x 4.134" W (145.00mm x 105.00mm)
Tolerance
±0.1%
Height - Seated (Max)
2.953" (75.00mm)
Power (Watts)
100W
Lead Style
4-Terminal
Composition
Metal Clad
Package / Case
Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from PCN
A separate 18,70 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.420,61000 €1.420,61 €
21.387,76000 €2.775,52 €
Unit Price without VAT:1.420,61000 €
Unit Price with VAT:1.690,52590 €