
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Current Sense |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 100 µOhms | Size / Dimension 5.709" L x 4.134" W (145.00mm x 105.00mm) |
Tolerance ±0.05% | Height - Seated (Max) 2.953" (75.00mm) |
Power (Watts) 100W | Lead Style 4-Terminal |
Composition Metal Clad | Package / Case Rectangular Case |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.502,73000 € | 1.502,73 € |
| 2 | 1.469,87500 € | 2.939,75 € |
| Unit Price without VAT: | 1.502,73000 € |
|---|---|
| Unit Price with VAT: | 1.788,24870 € |

