
TC-SPO500-NM-RA-LP | |
|---|---|
DigiKey Part Number | 6099-TC-SPO500-NM-RA-LP-ND |
Manufacturer | |
Manufacturer Product Number | TC-SPO500-NM-RA-LP |
Description | N Male Right Angle Low PIM Conne |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 2500 V |
Fastening Type Threaded | Insertion Loss 0.25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 134012-1 | TE Connectivity AMP Connectors | 0 | 134012-1-ND | 155,28690 € | Parametric Equivalent |
| FMCN1443 | Fairview Microwave | 0 | 5328-FMCN1443-ND | 33,13000 € | Parametric Equivalent |
| FMCN1597 | Fairview Microwave | 0 | 5328-FMCN1597-ND | 39,15000 € | Parametric Equivalent |
| FMCN1705 | Fairview Microwave | 0 | 5328-FMCN1705-ND | 30,15000 € | Parametric Equivalent |
| FMCN1928 | Fairview Microwave | 0 | 5328-FMCN1928-ND | 36,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |







