RF Directional Coupler General Purpose 6.5GHz ~ 18GHz 10dB 200W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWRD650CP02-10

DigiKey Part Number
6099-PEWRD650CP02-10-ND
Manufacturer
Manufacturer Product Number
PEWRD650CP02-10
Description
WRD-650 Double Ridge Waveguide 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 6.5GHz ~ 18GHz 10dB 200W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.8dB
Part Status
Active
Power - Max
200W
Coupler Type
Standard
Isolation
30dB
Frequency
6.5GHz ~ 18GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13.991,33000 €3.991,33 €
Manufacturers Standard Package
Unit Price without VAT:3.991,33000 €
Unit Price with VAT:4.749,68270 €