
PEWPR019-7 | |
|---|---|
DigiKey Part Number | 6099-PEWPR019-7-ND |
Manufacturer | |
Manufacturer Product Number | PEWPR019-7 |
Description | WR-19 Waveguide Probe Antenna Op |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 6.5dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 2.000" (50.80mm) |
Frequency (Center/Band) 50GHz | Applications General Purpose |
Frequency Range 40GHz ~ 60GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.645,00000 € | 1.645,00 € |
| Unit Price without VAT: | 1.645,00000 € |
|---|---|
| Unit Price with VAT: | 1.957,55000 € |

