
PEWPL0005 | |
|---|---|
DigiKey Part Number | 6099-PEWPL0005-ND |
Manufacturer | |
Manufacturer Product Number | PEWPL0005 |
Description | 26 GHz to 33 GHz Linear to Circu |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 GHz ~ 33 GHz Circulator 1.2 Module |
Datasheet | Datasheet |
Category | Frequency 26 GHz ~ 33 GHz |
Manufacturer Pasternack | Insertion Loss 0.5dB |
Packaging Retail Package | VSWR 1.2 |
Part Status Active | Package / Case Module |
Type Circulator | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.411,01000 € | 4.411,01 € |
| Unit Price without VAT: | 4.411,01000 € |
|---|---|
| Unit Price with VAT: | 5.249,10190 € |

