
PEWPL0000 | |
|---|---|
DigiKey Part Number | 6099-PEWPL0000-ND |
Manufacturer | |
Manufacturer Product Number | PEWPL0000 |
Description | 14 GHz to 16 GHz Linear to Circu |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 GHz ~ 16 GHz Circulator 1.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 14 GHz ~ 16 GHz | |
Isolation | - | |
Insertion Loss | 0.5dB | |
VSWR | 1.2 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.690,69000 € | 3.690,69 € |
| Unit Price without VAT: | 3.690,69000 € |
|---|---|
| Unit Price with VAT: | 4.391,92110 € |

