
PEWNS2002 | |
|---|---|
DigiKey Part Number | 6099-PEWNS2002-ND |
Manufacturer | |
Manufacturer Product Number | PEWNS2002 |
Description | Precision Calibrated, Output Iso |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 GHz ~ 60 GHz Isolator 1.6 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 40 GHz ~ 60 GHz | |
Isolation | - | |
Insertion Loss | - | |
VSWR | 1.6 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.348,80000 € | 12.348,80 € |
| Unit Price without VAT: | 12.348,80000 € |
|---|---|
| Unit Price with VAT: | 14.695,07200 € |

