26.5 GHz ~ 40 GHz Isolator 2 W 25dB 1.3 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWIR1015

DigiKey Part Number
6099-PEWIR1015-ND
Manufacturer
Manufacturer Product Number
PEWIR1015
Description
WR-28 Waveguide Isolator from 26
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26.5 GHz ~ 40 GHz Isolator 2 W 25dB 1.3 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
25dB
Manufacturer
Pasternack
Power - Average Forward
2 W
Packaging
Retail Package
Insertion Loss
1dB
Part Status
Active
VSWR
1.3
Type
Isolator
Package / Case
Module
Frequency
26.5 GHz ~ 40 GHz
Supplier Device Package
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14.165,79000 €4.165,79 €
Manufacturers Standard Package
Unit Price without VAT:4.165,79000 €
Unit Price with VAT:4.957,29010 €