12.4 GHz ~ 18 GHz Isolator 10 W 18dB 1.3 TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWIR1009

DigiKey Part Number
6099-PEWIR1009-ND
Manufacturer
Manufacturer Product Number
PEWIR1009
Description
WR-62 Waveguide Isolator from 12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.4 GHz ~ 18 GHz Isolator 10 W 18dB 1.3 TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
18dB
Manufacturer
Pasternack
Power - Average Forward
10 W
Packaging
Retail Package
Insertion Loss
0.4dB
Part Status
Active
VSWR
1.3
Type
Isolator
Package / Case
TNC In-Line Module
Frequency
12.4 GHz ~ 18 GHz
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.484,81000 €2.484,81 €
Manufacturers Standard Package
Unit Price without VAT:2.484,81000 €
Unit Price with VAT:2.956,92390 €