8.2 GHz ~ 12.4 GHz Isolator 2 W 18dB 1.3 TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWIR1007

DigiKey Part Number
6099-PEWIR1007-ND
Manufacturer
Manufacturer Product Number
PEWIR1007
Description
WR-90 Waveguide Isolator from 8.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8.2 GHz ~ 12.4 GHz Isolator 2 W 18dB 1.3 TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
18dB
Manufacturer
Pasternack
Power - Average Forward
2 W
Packaging
Retail Package
Insertion Loss
0.4dB
Part Status
Active
VSWR
1.3
Type
Isolator
Package / Case
TNC In-Line Module
Frequency
8.2 GHz ~ 12.4 GHz
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13.305,88000 €3.305,88 €
Manufacturers Standard Package
Unit Price without VAT:3.305,88000 €
Unit Price with VAT:3.933,99720 €