RF Switch IC Radar, VSAT SPDT, DPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWGS6043

DigiKey Part Number
6099-PEWGS6043-ND
Manufacturer
Manufacturer Product Number
PEWGS6043
Description
WR-34 Waveguide Electromechanica
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar, VSAT SPDT, DPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
22GHz ~ 33GHz
Manufacturer
Pasternack
Isolation
60dB (min)
Packaging
Retail Package
Insertion Loss
0.15dB (max)
Part Status
Active
Voltage - Supply
10V ~ 20V
RF Type
Radar, VSAT
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Chassis Mount
Circuit
SPDT, DPDT
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13.813,88000 €3.813,88 €
Manufacturers Standard Package
Unit Price without VAT:3.813,88000 €
Unit Price with VAT:4.538,51720 €