
PEWGS6019 | |
|---|---|
DigiKey Part Number | 6099-PEWGS6019-ND |
Manufacturer | |
Manufacturer Product Number | PEWGS6019 |
Description | WR-90 Waveguide Electromechanica |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT DPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 8.2GHz ~ 12.4GHz |
Manufacturer Pasternack | Isolation 105dB |
Packaging Retail Package | Insertion Loss 0.05dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 10V ~ 20V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.351,10000 € | 6.351,10 € |
| Unit Price without VAT: | 6.351,10000 € |
|---|---|
| Unit Price with VAT: | 7.557,80900 € |

