
PEWGS6017 | |
|---|---|
DigiKey Part Number | 6099-PEWGS6017-ND |
Manufacturer | |
Manufacturer Product Number | PEWGS6017 |
Description | WR-90 Waveguide Electromechanica |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT DPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 8.2GHz ~ 12.4GHz |
Manufacturer Pasternack | Isolation 105dB |
Packaging Retail Package | Insertion Loss 0.05dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 21V ~ 32V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.778,61000 € | 5.778,61 € |
| Unit Price without VAT: | 5.778,61000 € |
|---|---|
| Unit Price with VAT: | 6.876,54590 € |

