
PEWGS6007 | |
|---|---|
DigiKey Part Number | 6099-PEWGS6007-ND |
Manufacturer | |
Manufacturer Product Number | PEWGS6007 |
Description | WR-42 Waveguide Electromechanica |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 18GHz ~ 26.5GHz |
Manufacturer Pasternack | Isolation 90dB |
Packaging Retail Package | Insertion Loss 0.013dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 10V ~ 20V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.555,60000 € | 5.555,60 € |
| Unit Price without VAT: | 5.555,60000 € |
|---|---|
| Unit Price with VAT: | 6.611,16400 € |

