
PEWGN1013 | |
|---|---|
DigiKey Part Number | 6099-PEWGN1013-ND |
Manufacturer | |
Manufacturer Product Number | PEWGN1013 |
Description | Mechanically Tuned Gunn Diode Os |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 9.375GHz 10V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 9.375GHz | |
RF Type | General Purpose | |
Secondary Attributes | 10V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.212,52000 € | 4.212,52 € |
| Unit Price without VAT: | 4.212,52000 € |
|---|---|
| Unit Price with VAT: | 5.012,89880 € |

