
PEWGA3219 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3219-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3219 |
Description | WR-15 Waveguide Power Amplifier, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50GHz ~ 75GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Voltage - Supply 5V ~ 10V |
Packaging Retail Package | Current - Supply 800mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 50GHz ~ 75GHz | Package / Case Module |
P1dB 22dBm | Supplier Device Package Module |
Gain 34dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.978,99000 € | 13.978,99 € |
| Unit Price without VAT: | 13.978,99000 € |
|---|---|
| Unit Price with VAT: | 16.634,99810 € |

