
PEWGA3218 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3218-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3218 |
Description | WR-19 Waveguide Power Amplifier, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40GHz ~ 60GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Voltage - Supply 5V ~ 10V |
Packaging Retail Package | Current - Supply 450mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 40GHz ~ 60GHz | Package / Case Module |
P1dB 23dBm | Supplier Device Package Module |
Gain 40dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.470,61000 € | 14.470,61 € |
| Unit Price without VAT: | 14.470,61000 € |
|---|---|
| Unit Price with VAT: | 17.220,02590 € |

